• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo RF 60 G Pneumatic tyre inflator Calibrated to (SCS-accredited certification body) 1/4" (6.3 mm) 10 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hose length 35 cm
Product type

Pneumatic tyre inflator

Tool holder

1/4" (6.3 mm)

SCS-accredited certification body

Max. operating pressure

10 bar

Weight

450 g

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470228 Metabo RF 60 G Pneumatic tyre inflator Calibrated to (SCS-accredited certification body) 1/4" (6.3 mm) 10 bar

Warranty Terms

Warranty Terms 2470228 Metabo RF 60 G Pneumatic tyre inflator Calibrated to (SCS-accredited certification body) 1/4" (6.3 mm) 10 bar

Description

Features

  • For testing and filling the tyres.
  • officially calibrated (including calibration fee) for use in commercial enterprises
  • with instant plug
  • Rubber-coated pressure gauge to protect against mechanical influences.
  • This text is machine translated.

Scope of delivery

  • EURO and ARO/Orion plug nipple 1/4".

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.