
Highlights & Details
Set 1500 Watt circular saw KS 66 FS with guide rail FS 160
- 1500 W
Technical specifications
- Cable length 4 m
- Product type
Handheld circular saw
- Saw blade diameter
190 mm
- Bore Ø
30 mm
1500 W
- Operating voltage
230 V
- Cutting depth (max.)
66 mm
- Cutting depth (max.) (45°)
47 mm
- Cutting depth (max.) (90°)
66 mm
- Number of cogs
24
- Weight
4.9 kg
- Content
1 Set
- Idle speed
5000 U/min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266222 Metabo Set KS 66 FS + FS 160 Handheld circular saw Cutting depth (max.) (90°) 66 mm 1500 W
Warranty Terms
Warranty Terms 2266222 Metabo Set KS 66 FS + FS 160 Handheld circular saw Cutting depth (max.) (90°) 66 mm 1500 W
Description
Features
- Robust circular saw, directly applicable on guide rails from Metabo and other manufacturers for precise, long cuts
- fast, Exact snipping cuts by simple coupling with a Metabo KFS snipping rail (accessory)
- Light guide plate made of aluminum die casting
- Grip range with non-slip soft grip surface
- Well-visible cutting indicator for sawing after the cut
- 0° position readjustable for highest cutting accuracy
- Suction possibility by connecting an all-purpose vacuum
- Chip ejection steerable through rotating suction nozzle.
- This text is machine translated.
Scope of delivery
- Guide rail FS 160 (160 cm)
- Carbide metal circular saw blade (24 teeth)
- Parallel guide
- Hex key.
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















