
Highlights & Details
KS 66 FS handheld circular saw set
- Robust handheld circular saw, can be used directly on Mafell, Bosch, Festool, Makita, HiKOKI, Hilti and other manufacturers|Light guide plate made of die-cast aluminum|Fast, accurate snipping cuts by simple coupling with a Metabo snipping rail KFS|Grip area with non-slip soft-grip surface|Well visible cutting indicator for sawing after tearing|0°-position can be adjusted for maximum cutting accuracy|Extraction possibility by connecting an all-purpose suction device|Saw chip discharge nozzle for each working position can be individually rotated and locked|Guide available as an accessory
Technical specifications
- Noise emission
- Sound pressure level 95 dB(A)
- Sound power level (LwA):106 dB(A)
- Measurement uncertainty K: 3 dB(A)
- Product type
Handheld circular saw
- Features
w/o battery
- Bore Ø
20 mm
1500 W
- Cutting depth (max.)
57 mm
- Cutting depth (max.) (45°)
47 mm
- Cutting depth (max.) (90°)
61 mm
- Content
1 pc(s)
- No. of power packs included
0
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3553118 Metabo Set KS 66 FS Handheld circular saw Cutting depth (max.) (90°) 61 mm 1500 W
User & Safety Instructions 3553118 Metabo Set KS 66 FS Handheld circular saw Cutting depth (max.) (90°) 61 mm 1500 W
Description
Robust handheld circular saw, can be used directly on Mafell, Bosch, Festool, Makita, HiKOKI, Hilti and other manufacturers
Light guide plate made of aluminum die-cast
Fast, accurate snipping cuts by simple coupling with a Metabo snipping rail KFS
Handle area with non-slip soft grip surface
Well visible cutting indicator for sawing according to markings
0°-Position can be adjusted for highest cutting accuracy
Extraction facility by connecting an all-purpose vacuum cleaner
Saw chip ejection aid for each working position individually rotated and locked
Guide rail available as accessory
Heavy-duty cordless circular saw for universal working on site. Aluminium base plate can be directly used on the guide rails from Metabo and other manufacturers. An end brake stops the saw blade very quickly and increases safety. Angle-exact oblique cut of up to 50 °, with practical resting point at 45 °. 0°-Position can be adjusted for highest cutting accuracy. Well visible cutting indicator for sawing according to markings. Hand grip with non-slip soft-grip surface for secure guiding. Extraction facility by connecting an all-purpose vacuum cleaner.
This text is machine translated.
Light guide plate made of aluminum die-cast
Fast, accurate snipping cuts by simple coupling with a Metabo snipping rail KFS
Handle area with non-slip soft grip surface
Well visible cutting indicator for sawing according to markings
0°-Position can be adjusted for highest cutting accuracy
Extraction facility by connecting an all-purpose vacuum cleaner
Saw chip ejection aid for each working position individually rotated and locked
Guide rail available as accessory
Heavy-duty cordless circular saw for universal working on site. Aluminium base plate can be directly used on the guide rails from Metabo and other manufacturers. An end brake stops the saw blade very quickly and increases safety. Angle-exact oblique cut of up to 50 °, with practical resting point at 45 °. 0°-Position can be adjusted for highest cutting accuracy. Well visible cutting indicator for sawing according to markings. Hand grip with non-slip soft-grip surface for secure guiding. Extraction facility by connecting an all-purpose vacuum cleaner.
This text is machine translated.
Scope of delivery
- Hard metal circular saw blade (18 teeth)
- Parallel guide
- Cap rail KFS 44 (44 cm)
- Fixed spanner
- With no rechargeable battery
- Without charger
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















