• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SXA 18 LTX 125 BL 600146840 Cordless router w/o battery, incl. case 18 V Ø 125 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless router SXA 18 LTX 125 BL

  • 18 V
  • Abrasive surface area: Ø 125 mm
  • Idle oscillation rate: 4000 - 10000 U/min
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Cordless router

Features

w/o battery

incl. case

Battery voltage

18 V

Abrasive surface area

Ø 125 mm

Orbit diameter

2 mm

Idle oscillation rate

4000 - 10000 U/min

No. of power packs included

0

Weight

1.7 kg

Weight, information

incl. rechargeable battery

Oscillation rate (max.)

20000 /min

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2378336 Metabo SXA 18 LTX 125 BL 600146840 Cordless router w/o battery, incl. case 18 V Ø 125 mm

Description

Features

  • Flat cordless eccentric sander with ergonomic design and low weight for fatigue-free working
  • Pleasant, flat-like guiding of the sander through the low overall height
  • Low-vibration operation due to high smoothness
  • Grip area with non-slip soft grip surface
  • Soft start-up minimizes surface defects during set-up
  • Unique brushless motor for highest efficiency while grinding even in continuous operation
  • Vibration circuit 2.0 mm for highest surface quality with good removal rate
  • Stepless speed control for working with speeds suitable for the material
  • Sanding disc with multi-hole for effective suction and longer service life of the abrasive
  • With easy-to-empty textile dust bag for working without vacuum cleaner
  • Can be connected to an all-purpose vacuum cleaner with the connection socket 630798000
  • Motor and disc brakes allow the machine to be placed quickly
  • Removable protector protects adjacent surfaces and increases the service life of the grinding disc
  • With Metabox, the intelligent solution for transport and storage
  • This text is machine translated.

Scope of delivery

  • Cordless router SXA 18 LTX 125 BL
  • Grinding disc "multi-hole" with Velcro adhesion
  • 1x Haftsandblatt P 120 wood and metal "professional"
  • Protector Ø 125 mm
  • Compact textile dust bag
  • Fixed spanner
  • Metabox 215.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 293.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)