• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SXE 150-5.0 BL 615050700 Eccentric sander 350 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo SXE 150-5.0 BL router

  • Extremely light and flat eccentric sander with symmetrical design for easy hand change or two-handed operation
  • Oscillating circuit 5 mm for maximum removal rate with good surface quality
  • Skid-proof paddle switch with dead man function for safe starting and optionally also control the speed
  • Vario-Tacho-Constamatic (VTC) solid shaft electronics for grinding at speeds appropriate to the material, which remain constant under load
  • Electronic pre-setting of the desired speed range
  • Soft start-up minimizes surface defects during set-up
  • Unique brushless motor for highest efficiency while grinding even in continuous operation
  • Low vibrations for comfortable working in continuous operation
  • Overload protection: Protects the motor from overheating
  • Separate main switch protects against accidental starting
  • Motor and disc brakes allow the machine to be placed quickly
  • Extraction option by connecting an all-purpose vacuum
  • Sanding disc with multi-hole for effective suction and longer service life of the abrasive
  • For working with 125 mm abrasive sheets, the grinding disc "multi-hole" Ø 125 mm can be used (accessories 630264000)
  • Service-friendly through replaceable cable
  • This text is machine translated.
  • A red octagon with white lettering shows the word 'STOP'. Beneath it reads 'FAST BRAKE'.
  • Red background with white text: 'BRUSHLESS MOTOR'
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.
  • A white speedometer on a red background displays 'rpm'. Beneath it, the text reads 'VARIO TACHO CONSTAMATIC'.

Technical specifications

  • Diameter of the support plate: 150 mm
  • Idle speed 4000 - 10000 rpm
  • Surface grinding: 3.4 m/s²
  • Sound pressure level: 71 dB (A)
  • Sound power level (LwA): 82 dB(A)
  • Oscillating circuit 5 mm
Product type

Eccentric sander

350 W

Orbit diameter

5 mm

Idle oscillation rate

4000 - 10000 U/min

Cable length

4.30 m

Operating voltage

230 V

Weight

1 kg

Weight, information

without cable

Oscillation rate (max.)

10000 /min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281823 Metabo SXE 150-5.0 BL 615050700 Eccentric sander 350 W

Warranty Terms

Warranty Terms 2281823 Metabo SXE 150-5.0 BL 615050700 Eccentric sander 350 W

Description

Scope of delivery

  • Grinding disc "multi-hole" with Velcro adhesion
  • Open end wrench
  • MetaLoc case

What kind of Eccentric sander are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.