• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo TKHS 315 C - 2,0 WNB Set Table saw 315 mm 30 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Table saw

Saw blade diameter

315 mm

Bore Ø

30 mm

Cutting depth (max.) (45°)

60 mm

Cutting depth (max.) (90°)

85 mm

Length

1650 mm

Width

650 mm

Height

1000 mm

Dim

(L x W x H) 1650 x 650 x 1000 mm

Weight

62 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813502 Metabo TKHS 315 C - 2,0 WNB Set Table saw 315 mm 30 mm

Description

Restart protection: Prevents accidental start up after power interruption
Universal table saw in basic version
Ideal for sawing square timber, boards, plates and similar materials in the workshop or at the building site
Quiet induction motor with motor brake and overload protection - maintenance-free and robust
Universal stop with magnetic guide for accurate longitudinal and miter cuts
Continuously adjustable saw blade
Comfortable adjustment of the saw-blade inclination from front
Robust, powder-coated steel construction and galvanized table top
Folding table extension
Frame and motor pre-assembled

This text is machine translated.

Scope of delivery

  • TKHS 315 C - 2.0 WNB
  • Carbide saw blade with alternating teeth (24 teeth)
  • Carbide saw blade with alternating teeth (48 teeth)
  • Chassis inclusive Handgrips
  • Universal stop|Table extension (550 x 800 mm)
  • Chip suction device|Sliding stock
  • User manual.

What kind of Bench Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.