• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo WEPBA 17-125 Quick 600548000 Angle grinder 125 mm 1700 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo WEPBA 17-125 Quick angle grinder

  • 1700 W

Technical specifications

Product type

Angle grinder

1700 W

Disc diameter

125 mm

Output power

1040 W

Cable length

4.00 m

Operating voltage

230 V

Mandrel thread

M14

Weight

2.7 kg

Idle speed

11000 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236033 Metabo WEPBA 17-125 Quick 600548000 Angle grinder 125 mm 1700 W

Warranty Terms

Warranty Terms 2236033 Metabo WEPBA 17-125 Quick 600548000 Angle grinder 125 mm 1700 W

Description

Features

  • Maximum productivity: 1,700 watt angle grinder with the power of a large and the handiness of a small sander for fastest material removal in industrial applications
  • longer life, more pull: The Metabo Marathon motor with patented dust protection, up to 20% more overload capacity and 50% more torque
  • Tacho-Constamatic (TC) full wave electronics: High work progress through constant speed under load
  • Tool-less, fast disc change at the push of a button with the Metabo M-Quick system
  • Tool-free adjustable protective hood; can be fixed without twisting
  • Vibration-free additional handle Metabo VibraTech (MVT)
  • Best anti-vibration system: Integrated auto-balancer for up to 50% less hand-arm vibrations, longer life of the machine and up to twice the service life of the grinding wheels
  • Paddle switch with dead man function: Safe handling through ergonomically integrated switch with anti-skid structure
  • Fastest brake system for highest user protection: Patented mechanical disc brake stops the disc after switching it off even in case of power failure within 2 seconds
  • Metabo S-automatic mechanical safety clutch: Minimizes kick-back when blocking the disc to the lowest level on the market - for maximum user protection and rapid further work
  • Electronic overload protection, soft start-up and restart protection
  • Gear casing rotated in 90° steps mountable for left-handed operation or
  • for cutting carbon brushes for protection of the motor.
  • This text is machine translated.

Scope of delivery

  • Protective cover
  • Support flange
  • M-Quick clamping nut
  • Additional handle Metabo VibraTech (MVT).

Accessories

(*All information is plus legal VAT)