• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metafranc WU0281170 Felt slider self-adhesive, circular White 1 Set Package

Packaging type
Package
Product type
Felt slider
Features
self-adhesive
circular
Material
Felt
Factory colour
White
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Felt-conductor assortment self-adhesive, white, 131-part

  • Application area: Laminate, tiles, PVC, parquet
  • Self-adhesive
  • Shock-absorbing
  • Vibration-inhibiting
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Felt slider

Features

self-adhesive

circular

Material

Felt

Factory colour

White

Content

1 Set

Type

WU0281170

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490758 Metafranc WU0281170 Felt slider self-adhesive, circular White 1 Set Package

Description

Features

  • Practical set consisting of various sizes, for different application areas
  • Natural protection for sensitive surfaces
  • For comfortable moving of furniture and objects on smooth floors
  • Form-fitting shapes enable a quick application
  • ideal for sensitive floors, such as parquet, laminate, PVC and tiles
  • Durable felt and EVA acts shock absorbing and anti-vibration
  • Self-adhesive for easy installation

Scope of delivery

  • 85 x felt-conductor
  • Ø 15 mm (36 pieces) · Ø 20 mm (48 pieces) · 200 x 200 mm (1 piece)
  • 46 x EVA-Gladder
  • Ø 10 mm (36 pieces) · Ø 38 mm (10 pieces)

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)