• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metafranc WU0645426 Felt slider square, self-adhesive Brown (L x W) 200 mm x 100 mm 1 Set

Product type
Felt slider
Features
square
self-adhesive
Material
Felt
Length
200 mm
Width
100 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Felt-conductor self-adhesive, 100 x 200 mm, brown, 5 pieces

  • Felt thickness 3 mm
  • Application area: Laminate, tiles, PVC, parquet
  • Self-adhesive
  • Shock-absorbing
  • Vibration-inhibiting
  • This text is machine translated.

Technical specifications

Product type

Felt slider

Features

square

self-adhesive

Material

Felt

Factory colour

Brown

Length

200 mm

Width

100 mm

Dim

(L x W) 200 mm x 100 mm

Content

1 Set

Type

WU0645426

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490765 Metafranc WU0645426 Felt slider square, self-adhesive Brown (L x W) 200 mm x 100 mm 1 Set

Description

Features

  • Natural protection for sensitive surfaces
  • For comfortable moving of furniture and objects on smooth floors
  • Individual cuttings allow flexible use
  • ideal for sensitive floors, such as parquet, laminate, PVC and tiles
  • Durable felt acts shock-absorbing and anti-vibration
  • Self-adhesive for easy installation

Scope of delivery

  • 100 x 200 mm (5 pieces)

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)