• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metafranc WU0804300 Twin wheel caster Wheel diameter: 40 mm Load capacity (max.): 20 kg 4 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Twin wheel caster

Wheel Ø

40 mm

Load capacity (max.)

20 kg

Total height

55 mm

Size

42 mm

Wheel width

16 mm

Bearing type

Plain bearing

Material

Steel

Factory colour

Black

Grey

Content

4 pc(s)

Description

Features

  • Load capacity (max.): 20 kg
  • Plate dimensions: 42 x 42 mm
  • Height: 55 mm
  • Assembly: With plate
  • Roller Ø: 40 mm
  • Roll width: 2 x 8 mm
  • Material roll: Thermoplastic rubber (TPR)
  • Material plate: Steel
  • Running surface: Soft
  • Bearing type: Plain bearing.
  • This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)