• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metafranc WU8985710 Sack barrow folding, height-adjustable Aluminium/PVC Load capacity (max.): 200 kg

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sack barrow 200 kg, foldable

  • Quick adjustable telescopic handle with three-stage height adjustment
  • Ergonomically shaped handles with rubber coating for a comfortable hold
  • Full folding function for space-saving storage

Technical specifications

  • Handle height 1310 / 1210 / 1040 mm
  • Material wheel: Polypropylene (PP) / Thermoplastic rubber (TPR)
  • Material frame: Aluminum / plastic
Dim

(L x W x H) 605 x 615 x 1310 mm

Product type

Sack barrow

Load area

590 x 425 mm

Material

Aluminium/PVC

Wheels (Ø x W)

200 mm

Dimensions folded

1075 x 590 x 90 mm

Factory colour

Grey-black

Red

Height

1310 mm

Transport equipment features

folding

height-adjustable

Tyre material

PP

Width

615 mm

Length

605 mm

Shovel width

590 mm

Shovel length

425 mm

Load capacity (max.)

200 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490748 Metafranc WU8985710 Sack barrow folding, height-adjustable Aluminium/PVC Load capacity (max.): 200 kg

Description

This sack truck from is ideal for the clearing of heavy objects up to 200 kg. ideal for moving, in the warehouse or on the construction site without any problems, this sack truck transfers cartonies, boxes and furniture etc. up to a maximum weight of 200 kg.

This text is machine translated.

Features

  • For transporting voluminous or heavy loads
  • Large loading area offers extra space
  • Wheels fold in automatically together with the loading area
  • Floor-protecting and abrasion-proof solid rubber running surfaces

Scope of delivery

  • 1 piece

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)