• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SXWTD-FT521 Stair buddy Steel Load capacity (max.): 120 kg

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 520 x 480 x 1120 mm

Product type

Stair buddy

Material

Steel

Factory colour

Yellow

Height

1120 mm

Weight

15 kg

Tyre material

Inflatable

Width

480 mm

Length

520 mm

Load capacity (max.)

120 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1503564 STANLEY SXWTD-FT521 Stair buddy Steel Load capacity (max.): 120 kg

Description

Features

  • Easy-to-use sack barrow
  • Compact light-weight design
  • Simple to open and close
  • Critical parts are made from durable steel.

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)