• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11334885 Sack barrow Brake, folding Aluminium, Iron, PP, TPR Load capacity (max.): 200 kg

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Offers 4 different modes: folded, two-wheel hand truck, and two platform configurations
  • Provides a high load capacity supporting up to 200 kg safely
  • Constructed with heavy-duty materials including robust aluminum, iron, plastic, and rubber for demanding tasks

Technical specifications

  • Product weight: 14.5 kg
  • Materials: Aluminium, Iron, PP, TPR
  • Platform truck size: 600 x 920 x 950 mm
  • Vertical size: 600 x 560 x 1450 mm
  • Foldable size: 600 x 290 x 770 mm
  • Base size: 440 x 340 mm
  • Wheel size: 260 mm
Dim

(L x W x H) 600 x 560 x 1450 mm

Product type

Sack barrow

Material

Aluminium

Iron

PP

TPR

Wheels (Ø x W)

260 mm

Dimensions folded

600 x 290 x 770 mm

Factory colour

Black

Red

Height

1450 mm

Transport equipment features

Brake

folding

Weight

14.5 kg

Tyre material

TPR

Width

560 mm

Length

600 mm

Load capacity (max.)

200 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778295 TOOLCRAFT TO-11334885 Sack barrow Brake, folding Aluminium, Iron, PP, TPR Load capacity (max.): 200 kg

Description

Features

  • Compact, foldable design for effortless storage and transport
  • Engineered for smooth pushing, heavy hauling, and secure parking

Scope of delivery

  • Warehouse trolley

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)