• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metal Earth White House Model kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal Earth Kit White House

  • 3D Metal Model Kit
  • Suitable for young and old hobbyists

Technical specifications

Model version

Kit

Product type

Model kit

Dim

(L x W x H) 7.4 x 6.4 x 6.1 cm

Manufacturer part #

502632

Width

6.4 cm

Height

6.1 cm

Length

7.4 cm

Description

Metal Earth - Press-out steel sheet for amazing 3D models. Just press out and assemble the pre-cut metal parts. No glue required. All models come with plenty of detail parts.

Scope of delivery

  • 2 metal sheet · User manual.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.