• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metal Earth Star Wars Millenium Falcon Model kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal Earth Star Wars Millenium Falcon

  • 3D Metal Model Kit
  • Suitable for young and old hobbyists

Technical specifications

Model version

Kit

Product type

Model kit

Dim

(L x W x H) 7.1 x 5.6 x 4.6 cm

Manufacturer part #

502658

Width

5.6 cm

Height

4.6 cm

Length

7.1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1388734 Metal Earth Star Wars Millenium Falcon Model kit

Description

Metal Earth - Press-out steel sheet for amazing 3D models. Just press out and assemble the pre-cut metal parts. No glue required. All models come with plenty of detail parts.

Scope of delivery

  • 2 metal sheet · User manual.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)