• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metal hand saw blades Bahco 3906-300-24-2P Number of cogs:24 Type (misc.) Metal saw blade pack of 2

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal hand saw blades

  • The world's fastest hand saw blade
  • Up to 35% more durable than conventional saw blades

Technical specifications

Length

300 mm

Type

Metal saw blade pack of 2

Width

0.65 mm

Saw blade length

300 mm

Number of cogs

24

Content

2 pc(s)

Dim

(L x W x H) 300 x 0.65 x 13 mm

Height

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 811212 Metal hand saw blades Bahco 3906-300-24-2P Number of cogs:24 Type (misc.) Metal saw blade pack of 2

Description

Practically unbreakable and splinter-proof bi-metal blade for universal usage · Extremely long tooth sharpness and durability.

Features

  • Back of the blade made from strong but flexible spring steel
  • Tooth edge made from high-quality, heavy duty steel. 24 Teeth per inch

Scope of delivery

  • 2 x 24 teeth per inch (per 25.4mm).
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)