• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metal hand saw blades Bahco 3906-300-3P Type (misc.) 18/24/32 teeth per inch

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal hand saw blades

  • The world's fastest hand saw blade
  • Up to 35% more durable than conventional saw blades

Technical specifications

Length

300 mm

Type

18/24/32 teeth per inch

Width

0.65 mm

Saw blade length

300 mm

Content

3 pc(s)

Dim

(L x W x H) 300 x 0.65 x 13 mm

Height

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810405 Metal hand saw blades Bahco 3906-300-3P Type (misc.) 18/24/32 teeth per inch

Description

Practically unbreakable and splinter-proof bi-metal blade for universal usage · Extremely long tooth sharpness and durability.

Features

  • Back of blade made from strong but flexible spring steel
  • Tooth edge made from high-quality steel.

Scope of delivery

  • Each 1 x 18/24/32 teeth per inch (per 25.4mm).

More interesting products

(*All information is plus legal VAT)