• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 8916 HSS bi-metal saber saw blade RUKO 33189165 Number of cogs:14

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

  • Tooth pitch teeth (inch): 14 TPI
  • Tooth pitch 2 mm
Saw blade length

228 mm

Number of cogs

14

Content

5 pc(s)

No. of tips per inch

14

Height

18.4 mm

Documents & Downloads

Datasheet

Datasheet 2619580 RUKO 8916 HSS bi-metal saber saw blade RUKO 33189165 Number of cogs:14

Datasheet 2619580 RUKO 8916 HSS bi-metal saber saw blade RUKO 33189165 Number of cogs:14

User & Safety Instructions

User & Safety Instructions 2619580 RUKO 8916 HSS bi-metal saber saw blade RUKO 33189165 Number of cogs:14

Description

Use for: Thick sheets of 3.0 - 8.0 mm material thickness, solid pipes and profiles of Ø 10.0 - 175.0 mm. Flexible, flush and fast cut.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)