• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metapace K-2 POS drawer Beige Compact design

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

K-2 mini cash drawer

  • Cash drawer in miniature format
  • Eight coin and four bank note compartments, one cheque compartment

Technical specifications

  • POS printer connection (Standard) 24 V: direct connection to different POS printer such as the metapace, EPSON, Citizen among others
Product type

POS drawer

Features

Compact design

Bank note compartments

4

Coin compartments

8

Factory colour

Beige

Width

330 mm

Height

101 mm

Depth

330 mm

Material

Steel plate

Dim

(W x H x D) 330 x 101 x 330 mm

Connections

POS printer connection (standard) 24V

Direct connection to different POS printers such as Metapace

Epson

Citizen etc.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 883403 Metapace K-2 POS drawer Beige Compact design

User & Safety Instructions

User & Safety Instructions 883403 Metapace K-2 POS drawer Beige Compact design

Description

Ideal for checkouts with limited space. At just 330 x 330 x 101 mm, it is an inconspicuous addition to any checkout. The four diagonal bank note compartments can be easily adjusted to suit a large number of different currencies. The eight coin compartments can be divided flexibly according to their size, making it child's play to adjust them to meet every requirement.

Features

  • Standard connection for receipt printer 24V

Scope of delivery

  • 2 keys.

Hints

If no receipt printer is used, simply open the drawer via the external Glancetron 8005 opening interface.

More interesting products

(*All information is plus legal VAT)