• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

METO Price labels 9506165 Permanent adhesive Label width: 26 mm Label height: 12 mm Red 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

METAL labels for hand-held labels

  • Original Meto Hand-label labels are suitable for price labeling, date marking and marking of article, batch, machine, employee numbers etc.
  • Labels made in Germany with approval for direct food contact
  • Label size 26 x 12 mm for single-line devices, label shape: Wave edge; adhesive property: Permanent adhesive; color: fluorine red
  • 6 label rolls each with 1,000 labels on the roll, total: 6,000 labels
  • Through the universal transport cut suitable for all common 1-line hand labels with the label size 26 x 12 mm (Meto, Contact, Blitz, Tovel, Open, Sato, Etimark, Samark, Herlitz, Prix, Avery Zweckform)
  • Particularly suitable for the hand-held labelers METO Classic S.

Technical specifications

Product type

Price labels

Label height

12 mm

Label width

26 mm

Factory colour

Red

Compatible with

METO

No. of labels per pack

6000

No. of labels per roll

1000

Format

Rectangular

Label material

Paper

Suitable for

Price label gun

Adhesion

Permanent adhesive

Content

1 pc(s)

Compatible with

Classic S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387038 METO Price labels 9506165 Permanent adhesive Label width: 26 mm Label height: 12 mm Red 1 pc(s)

Warranty Terms

Warranty Terms 2387038 METO Price labels 9506165 Permanent adhesive Label width: 26 mm Label height: 12 mm Red 1 pc(s)

Description

The Meto brand stands for leading global labeling and promotion solutions for trade and its supply chain. Many of the award and promotion solutions developed by Meto are now part of the standard in trade.

Original Meto labels are an ideal solution for professional and precise labeling at product level or wherever precise information is required. They are suitable for quick and uncomplicated recognition and ensure a secure identification.
Meto labels with permanent adhesion have a relatively high final adhesion and stick to most surfaces and are approved for direct contact with dry, moist, non-greasy food (ISEGA approval).
The rubber coating is difficult to remove from the product, making it difficult for customers to relabel the product. As a rule, the labels cannot be removed undamaged.
The labels are suitable by the universal transport cut for all common hand labels as well as especially for the Meto hand-labelers METO Classic S. Transport cuts in the carrier paper and the form of the labels provide for a precise transport of the labels in the devices. This allows you to achieve a high repeat speed and efficient working.

Trust the original. Trust Meto

This text is machine translated.

Features

  • METAL labels for handheld identifiers (26 x 12 mm, 1-line, 6,000 pieces, permanent adhesive, for METO, Contact, Sato, Avery, Tovel, Samark etc.) 6 rolls, red fluorine, item no. 9506165

Scope of delivery

  • 6 rolls of 1000 labels each