• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Price labels PLR1626 Removable Label width: 26 mm Label height: 16 mm White 12000 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12000 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Roll Labels Label Printer, 2-line, white, 26 x 16 mm, removable

  • Price Label, removable security perforation size: 26 x 16 mm Print: 2-line material: Paper color: white suitable for label printer PL 2/8 as well as 2/8 role with 12,000 labels

Technical specifications

Product type

Price labels

Label height

16 mm

Label width

26 mm

Factory colour

White

Compatible with

Avery Zweckform

No. of labels per pack

12000

No. of labels per roll

1200

Format

Rectangular

Label material

Paper

Suitable for

Price label gun

Adhesion

Removable

Content

12000 pc(s)

Compatible with

PL2/8

HL2/8

Font colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1339487 Avery-Zweckform Price labels PLR1626 Removable Label width: 26 mm Label height: 16 mm White 12000 pc(s)

Description

The white, can be applied easily in the format 26 x 16 mm of Preisauszeichner-Etiketten PLR 1626 AVERY are suitable for all 2-line Avery label printer. The packing contains 12,000 Price sign labels on 10 rolls. The price signs also have a security perforation, in order to prevent manipulation.

This text is machine translated.