• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

METO Price labels 9506166 Removable Label width: 26 mm Label height: 16 mm White 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

METAL labels for handheld identifiers (26 x 16 mm, 2-line, 6,000 pieces, removable, for METO, Contact, Sato, Avery, Tovel, Samark etc.) 6 rolls, white, article no. 9506166

  • Original Meto Hand-label labels are suitable for price labeling, date marking and marking of article, batch, machine, employee numbers etc.
  • Labels made in Germany with approval for direct food contact
  • Label size 26 x 16 mm for two-line devices, label shape: Wave edge; adhesive property: Removable; color: White
  • 6 label rolls each with 1,000 labels on the roll, total: 6,000 labels
  • Through the universal transport cut suitable for all common 1-line hand labels with the label size 26 x 16 mm (Meto, Contact, Blitz, Tovel, Open, Sato, Etimark, Samark, Herlitz, Prix, Avery Zweckform)
  • Particularly suitable for the hand-held labelers METO Classic M.

Technical specifications

Product type

Price labels

Label height

16 mm

Label width

26 mm

Factory colour

White

Compatible with

METO

No. of labels per pack

6000

No. of labels per roll

1000

Format

Rectangular

Label material

Paper

Suitable for

Price label gun

Adhesion

Removable

Content

1 pc(s)

Compatible with

Classic M

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387040 METO Price labels 9506166 Removable Label width: 26 mm Label height: 16 mm White 1 pc(s)

Warranty Terms

Warranty Terms 2387040 METO Price labels 9506166 Removable Label width: 26 mm Label height: 16 mm White 1 pc(s)

Description

The Meto brand stands for leading global labeling and promotion solutions for trade and its supply chain. Many of the award and promotion solutions developed by Meto are now part of the standard in trade.

Original Meto labels are an ideal solution for professional and precise labeling at product level or wherever precise information is required. They are suitable for quick and uncomplicated recognition and ensure a secure identification.
The detachable rubber coating has a relatively low final adhesion and can be removed from many surfaces such as glass, porcelain, metal, papers or cardboard after a certain adhesion phase without leaving any residues.
The labels are suitable for all common hand labels due to the universal transport cut as well as for the Meto handheld label MITO Classic M. Transport cuts in the carrier paper and the shape of the labels ensure a precise transport of the labels in the devices. This allows you to achieve a high repeat speed and efficient working.

Trust the original. Trust Meto.

This text is machine translated.

Scope of delivery

  • 6 rolls of 1000 labels each