• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel 20991265 MI 2166 Demonstration board 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,189.00 / piece)
€ 1,189.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Demonstration board

  • Common installation simulator; Supports various test methods; Compatible to all Meterl installation testers.

Technical specifications

Product type

Demonstration board

Compatible with

Metrel

Weight

3.65 kg

Width

330 mm

Height

110 mm

Length

450 mm

Type

MI 2166

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536324 Metrel 20991265 MI 2166 Demonstration board 1 pc(s)

Description

The demo board MI 2166 simulates general electrical systems, which normally occur in single-family houses or apartments. The demo board is mainly used by sales personnel when they want to demonstrate the operation of electrical test equipment. Numerous test methods, which are possible with different test devices, can be presented.

This text is machine translated.

Features

  • Many different measurements according to EN 61557 are possible (insulation resistance, continuity of PE conductors, earthing resistance (four-wire method and two-clamp method), specific earthing resistance, line and loop impedance, phase rotation, load current, RCD testing, contact voltage, etc.).Real elements of electrical systems are located on the surface such as RCD, ON/OFF switch with lights, voltage output and terminals.All standardized test methods can be displayed.5 different faults can be preset using the "Error" switches.TN or TT systems can be simulated.The demo board is supplied in a robust case with handle for easy carrying.

Scope of delivery

  • Demonstration caseShorting bridges, 2 piecesPower cable;User manualCalibration certificate of the first calibrationWarranty statement

Hints

Supplied with German license.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)