• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel 20992835 MI 3099 Demonstration board 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,685.00 / piece)
€ 1,685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Demo board

  • Common installation simulator; Important elements on switchboard; Important elements on circuit Side; Supports Various test Methods; Compatible to All Meterl installation testers.

Technical specifications

Product type

Demonstration board

Compatible with

Metrel

Compatible with

Metrel Eurotest

Type

MI 3099

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536339 Metrel 20992835 MI 3099 Demonstration board 1 pc(s)

Description

The MI 3099 demonstration board simulates typical electrical installations with important elements on the control panel and at the circuit site, which are usually found in individual houses or apartments. The demonstration board is preferably intended for use by sales personnel when the operation of electrical installation testing equipment is demonstrated, especially the new safety testers for electrical installations with integrated AUTOSEQUENCE procedures.

This text is machine translated.

Features

  • The board contains real elements of the electrical installation such as RCD, mains switch , automatic fuses, switches, lamps, 1-phase and 3-phase mains test output, N and PE busbars.All standardized test methods can be presented.TN or TT systems with or without RCD can be simulated.Possibility of connecting to a single phase or to a 3-phase system.Various Autosequence test procedures are supported to demonstrate the safety test with the new EurotestAT and EurotestXA.The demonstration board is housed in a strong, rugged, hand-grip case for easy transport.

Scope of delivery

  • Demonstration BoardbridgeSpecial test probes, 3 piecesPower cable;Adapter from three phases to one phaseUser manualCalibration certificate

Hints

Supplied with German license.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)