• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel 20993593 A 1789 Adapter 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Compatible with

Metrel

Weight

450 g

Compatible with

Metrel Serie MI 3360

Width

110 mm

Height

70 mm

Length

200 mm

Type

A 1789

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473400 Metrel 20993593 A 1789 Adapter 1 pc(s)

Description

The single fault condition adapter is designed to simulate abnormal operating conditions or single fault conditions (SFC). Product standards such as EN 60601 and EN 62368 require test leakage currents in the individual fault condition. The adapter is designed for use with master devices that support single fault condition parameters, such as MI 3360 series devices.

This text is machine translated.

Features

  • Equipped with a basic design for individual fault conditions
  • Simulation of individual fault conditions (open neutral wire, open ground wire, normal or reverse polarity)
  • Individual fault conditions can be recorded by the master device

Scope of delivery

  • Device A 1789 adapter for the condition of a single fault
  • Small carry case
  • User manual

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)