• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel 20993681 A 1832 Adapter 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,225.00 / piece)
€ 1,225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charging cable connector: Type 2
  • Maximum test current: 10 A at the test jack / 25 A at the banana jacks
  • Measuring category: 50 V no CAT max. Transient voltage 1100 V.
  • Protection classes: Double insulation
  • Pollution level: 2
  • IP 40 protection class
  • Temperature -10 to + 70 °C.
Product type

Adapter

Compatible with

Metrel

Weight

3.16 kg

Reading category

Ohne Messkategorie

Width

300 mm

Height

150 mm

Length

340 mm

Type

A 1832

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523605 Metrel 20993681 A 1832 Adapter 1 pc(s)

Description

The A 1832 Charging Cable Adapter Mode 3 is used to verify electrical safety testing of charging cable Mode 3 for electric vehicles (EVs) with type 2 connectors together with testing devices supported by Metrel or third parties.

This text is machine translated.

Features

  • Type 2 plugs enable charging cables Mode 3 for power supply
  • Outputs for banana plugs for connection to the test leads of the test devices
  • LED-displays for indicating the continuity of phase conductors (L1, L2, L3, N)
  • Test input for the connection of the test device, enables the execution of AutoSequences®

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)