• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrix Handheld multimeter Calibrated to (DAkkS standards) Analogue Splashproof (IP54), Water-jet proof (IP65) CAT III 6

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MX 1 analogue multimeter with carrying case

  • CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

10 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

10 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

20 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

2 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

10 Ω to 2 MΩ

Basic accuracy

2 %

Height

40 mm

Width

98 mm

Length

150 mm

Weight

420 g

DAkkS standards

Reading category

CAT III 600 V

Voltage metering

AC

DC

Current reading

AC

Type

MX0001-M-DakkS

Display

Analogue

Dim

(L x W x H) 150 x 98 x 40 mm

Features

Splashproof (IP54)

Water-jet proof (IP65)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049823 Metrix Handheld multimeter Calibrated to (DAkkS standards) Analogue Splashproof (IP54), Water-jet proof (IP65) CAT III 6

Warranty Terms

Warranty Terms 3049823 Metrix Handheld multimeter Calibrated to (DAkkS standards) Analogue Splashproof (IP54), Water-jet proof (IP65) CAT III 6

Description

The robust MX 1 is sturdy like a real offroader thanks to its splash-proof casing with soft protective cover and is suitable for all ambient conditions. It is protected in all measuring ranges and has a safety alarm in the ohmmeter position.

This text is machine translated.

Scope of delivery

  • 1 set of test leads red/black
  • 2 batteries 1.5 V AA
  • 1 operating instructions
  • 1 transport bag.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.