• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrix MTX 202 Handheld multimeter Calibrated to (DAkkS standards) Digital Splashproof (IP54) CAT III 600 V Display (cou

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MTX202-Z digital TRMS AC multimeter

  • TRMS AC - measurements for voltages and currents, and all measurement types with automatic range selection for easy operation
  • Non-contact voltage display NCV for even higher safety during all work
  • Useful, with illuminated LCD display and built-in torch function
  • Ergonomic, fits well in the hand
  • Practical, housing with shock protection cover with holder for the test probes and magnet for fixing the device to control cabinets, metal doors, etc.…

Technical specifications

Voltage reading range DC (min.)

0.4 V

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.4 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.02 A

A DC reading range (max.)

10 A

A AC reading range (min.)

0.02 A

Amperage reading range AC (max.)

10 A

Reading range - resistance

From 1 Ω to 40 MΩ MΩ

Reading range - capacity

From 1 nF to 100 MF mF

DC resistance

10 MΩ

AC resistance

10 MΩ oder 500 kΩ

Basic accuracy

0.5 %

Measurement type (details)

True RMS

Height

80 mm

Width

170 mm

Length

50 mm

Weight

3.377 kg

DAkkS standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

MTX 202

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 50 x 170 x 80 mm

Temperature reading range (min.)

-55 °C

Features

Splashproof (IP54)

Documents & Downloads

Datasheet

Datasheet 2387693 Metrix MTX 202 Handheld multimeter Calibrated to (DAkkS standards) Digital Splashproof (IP54) CAT III 600 V Display (cou

User & Safety Instructions

User & Safety Instructions 2387693 Metrix MTX 202 Handheld multimeter Calibrated to (DAkkS standards) Digital Splashproof (IP54) CAT III 600 V Display (cou

User & Safety Instructions 2387693 Metrix MTX 202 Handheld multimeter Calibrated to (DAkkS standards) Digital Splashproof (IP54) CAT III 600 V Display (cou

Description

With an operating temperature range of -20 °C to +55 °C, IP54 protection and double insulation, the devices can be used even under difficult conditions. The MTX 202 and MTX 203 thus fulfill all the requirements of electrical craftsmen for the usual measurements (voltage, current, resistance…).

Designed for everyday use, the device fits comfortably in the hand and can be easily stored in the tool case to be available to the electrician for all work on site.

With the MTX 202 and MTX 203, installers and service technicians can also measure temperatures. The standard temperature sensor with K thermocouple enables, for example, the control of heating systems.

Maintenance work on electrical systems in office or commercial buildings is particularly simplified by the voltage measurement with low impedance VLowZ, because it reliably suppresses phantom voltages, as they often occur in computer networks.

The troubleshooting of electronic components is also easily possible by measuring the resistance, the capacitance, diode test etc.…

The MTX 202 & MTX 203 are particularly interesting for maintenance technicians, who can quickly find defective components or connections due to its easy use.

The safety of the user is guaranteed in any case by the NCV function, which shows the presence of dangerous voltages without contact by changing the color of the screen. Thus, the cables carrying 230 V mains voltage can be easily located.

This text is machine translated.

Features

  • 4 000 digits
  • AC/DC voltage : from 0.4 V to 600 V.
  • AC/DC current : from 0.02 A to 10 A.
  • Resistance : from 1 Ω to 40 MΩ
  • Temperature with K-thermo element sensor (°C / °F) : from -55 °C to +1 200 °C.
  • Capacity : from 1 nF to 100 MF
  • Dimensions / weight 170 x 80 x 50 mm / 320 g

Scope of delivery

  • MTX 202-Z multimeter in blister pack
  • 1 Shock-proof cover
  • 1 test lead 1.5 m angle plug Ø 4 mm / test tip cat III 600 V red,
  • 1 test lead 1.5 m angle plug Ø 4 mm / test tip cat III 600 V black,
  • 1 K thermocouple probe, flexible cable with Ø 4 mm adapter
  • 1 operating instructions on paper,
  • 2 batteries 1.5 V AA

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.