• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrix MX 355 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts): 6000

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MX 355

  • CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

0.03 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.05 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

400 A

A AC reading range (min.)

0.05 A

Amperage reading range AC (max.)

400 A

Measurement type (details)

True RMS

Height

75 mm

Width

199 mm

Length

36 mm

Weight

243 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC

DC

DC/TRMS

Current reading

AC

DC

DC/TRMS

Type

MX 355

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 36 x 199 x 75 mm

Features

ISO calibration

Opening range of current clamps

30 mm

Documents & Downloads

Datasheet

Datasheet 2468197 Metrix MX 355 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 2468197 Metrix MX 355 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts): 6000

Description

The Metrix multimeter are equipped with all the functions of a clamp meter and a full-fledged multimeter. They are the ideal tools for every electrician and electrical technician.

The compact and ergonomic model MX 355 is especially designed for applications in smaller electrical installations with currents up to 400 A (homes, small craft or commercial enterprises).

With the MX 355, DC currents with automatic zero adjustment can also be measured, i.e. differential measurements are possible for currents, voltages and resistances.

This text is machine translated.

Scope of delivery

  • 2 BATTERIES 1.5 V LR06/AA
  • 1 user manual in 5 languages
  • 1 carrying case
  • 1 set of test leads with test tips

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.