

0.01 V
Handheld multimeter
1500 V
0.01 V
1500 V
1 µA
10 A
10 µA
10 A
1 Ω - 2 MΩ
20 kΩ/V
6 kΩ/V
2 %
True RMS
16 Hz -1 kHz
none
155 mm
98 mm
40 mm
420 g
ISO standards
CAT II 1000 V
CAT III 600 V
AC/DC
AC/DC
MX1
Analogue
(L x W x H) 40 x 98 x 155 mm
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
Water-jet proof (IP65)
User & Safety Instructions 2454174 Metrix MX1 Handheld multimeter Calibrated to (ISO standards) Analogue Water-jet proof (IP65) CAT II 1000 V, CAT III 600
The necessary accessories are required to use the article as described.