
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
VX0003 field strength meter
- 60 – 80 hours. Battery operation
- Acoustic signals according to field strength level
Technical specifications
- Measurement precision ±10% to LEDs threshold values.
- Product type
LF EM radiation tester
- Display
LED
- Frequency range
10 Hz -3 kHz
- Reading type
Radiant flux
Manufacturer's standards (no certificate)
- Length
40 mm
- Width
63.6 mm
- Height
163 mm
- Weight
200 g
- Dim
(L x W x H) 40 x 63.6 x 163 mm
- Max. frequency
3 kHz
- Min. frequency
10 Hz
- AC field reading range (max.)
2000 V/m
- AC field reading range (min.)
5 V/m
Documents & Downloads
Datasheet
Datasheet 103514 Metrix VX0003 LF EM radiation tester
User & Safety Instructions
User & Safety Instructions 103514 Metrix VX0003 LF EM radiation tester
User & Safety Instructions 103514 Metrix VX0003 LF EM radiation tester
Description
You can measure the exposure to electrosmog in your home or place of work.
Features
- Two supplementary measurement methods: Field measurement allowing for the person present or field measurement related to the earth.
Scope of delivery
- Socket tester
- Battery
- Instructions for use
- In VX0100 external antenna.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















