
Highlights & Details
Voltcraft MWT-2G Microwave Radiation Meter
- Fast and easy radiation measurement in the 2.45GHz band
- Maximum value and hold-function
- Automatic alarming upon exceeding the limiting value
Technical specifications
- Measurement range: 0 - 9.99mW/cm²
- Accuracy: ±1 mW
- Display resolution: 0.01mW/cm²
- Alarm limiting value: 5.0mW/cm²
- Frequency range: Calibrated to 2450MHz
- Product type
HF EM radiation tester
- Display
Digital
- Frequency range
2450 MHz
- Reading type
Radiant emittance
Radiant flux
- Power flux density reading range
0 - 9.99 mW/cm²
Manufacturer's standards (no certificate)
- Power supply (details)
9 V battery pack
- Length
160 mm
- Width
60 mm
- Height
42 mm
- Weight
150 g
- Dim
(L x W x H) 160 x 60 x 42 mm
- Max. frequency
2450 MHz
- Power flux density reading range (max.)
9.99 mW/cm²
- Power flux density reading range (min.)
0 mW/cm²
- Display
LCD
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101326 Voltcraft MWT-2G Microwave Radiation Meter
Conformity certificate
Conformity certificate 101326 Voltcraft MWT-2G Microwave Radiation Meter
Warranty Terms
Warranty Terms 101326 Voltcraft MWT-2G Microwave Radiation Meter
Description
Features
- Display of maximum value
- Hold function
- Illuminated Display
- Alarm function
- Auto-switch-off
Scope of delivery
- 9 V battery pack
- User manual
- Carry pouch
Frequently Bought Together
(*All information is plus legal VAT)€ 94.96€ 78.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































