
Highlights & Details
Ultrawide band HF analyzer HFE35C
- 27MHz - 3.3GHz
- Extra wide frequency response.
- Also for TV, Radio, TETRA, CB radio
Technical specifications
- Display: 3.5 digit LCD, acoustical analysis function
- Power flux density accuracy: ±6 dB
- Abmessnungen (antenna): 230 x 30 120 mm
- Product type
HF EM radiation tester
- Display
LCD
- Frequency range
27 MHz - 2.7 GHz
- Reading type
Radiant flux
- Power flux density reading range
0.1 - 1999 µW/m²
Manufacturer's standards (no certificate)
- Signal output
-
- Power supply (details)
9 V battery pack
- Length
32 mm
- Width
74 mm
- Height
225 mm
- Weight
490 g
- Dim
(L x W x H) 32 x 74 x 225 mm
- Max. frequency
2.7 GHz
- Min. frequency
27 MHz
- Power flux density reading range (max.)
1999 µW/m²
- Power flux density reading range (min.)
0.1 µW/m²
- Display (details)
3.5-digit LCD, acoustical analysis function
- Frequency response
27 MHz - 3.3 GHz (in addition include TV, radio, TETRA, CB radio)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100639 Gigahertz Solutions HFE 35C HF EM radiation tester
Description
Features
- Measuring range includes GSM-mobile radio, UMTS, LTE, DECT, Bluetooth ®, radar and microwave oven and in addition include TV, Radio, TETRA, CB radio.
Scope of delivery
- Compensated LogPer antenna
- Ultrawide band antenna UBB27
- Case
- Detailed operating instructions.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,081.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























