
Highlights & Details
VOLTCRAFT GM-200 Magnetic Field and Field Strength Meter
- RF frequency range: 50 MHz to 8 GHz
- RF measuring range: 0 µW/m² - 26.52 W/m², 0 V/m – 100 V/m
- EF frequency range: 50 - 60 Hz
- EF measuring range: 50 - 2000 V/m
- MF frequency range: 50 - 60 Hz
- MF measuring range: 0 - 2000 mG, 0 - 200 µT
- Non-directional measurement with built-in 3-axis (XYZ) probe
Technical specifications
- Product type
LF EM radiation tester
- Display
Graphical
- Frequency range
50 MHz ~ 8 GHz
- Reading type
Analysis
- Power flux density reading range
0 - 2.652 mW/cm²
Manufacturer's standards (no certificate)
- Interfaces
USB
- Length
55 mm
- Width
38 mm
- Height
185 mm
- Weight
170 g
- Dim
(L x W x H) 55 x 38 x 185 mm
- Max. frequency
8 GHz
- Min. frequency
50 MHz
- AC field reading range (max.)
100 V/m
- AC field reading range (min.)
0 V/m
- Power flux density reading range (max.)
2.652 mW/cm²
- Power flux density reading range (min.)
0 mW/cm²
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3531176 VOLTCRAFT GM-200 LF EM radiation tester
User & Safety Instructions
User & Safety Instructions 3531176 VOLTCRAFT GM-200 LF EM radiation tester
Warranty Terms
Warranty Terms 3531176 VOLTCRAFT GM-200 LF EM radiation tester
Description
Precise HF, EF and MF analysis
The VOLTCRAFT GM-200 magnetic field and field strength measuring device detects high frequency (50 MHz - 8 GHz) as well as low-frequency electrical and magnetic fields (50 - 60 Hz). Thanks to integrated 3-axis sensor system (XYZ), all measurements are performed independent of direction. The display supports common units such as mW/m², W/m², µW/cm², V/m as well as mg and µT, WAS, which enables a flexible evaluation of different radiation sources.
Dynamic display and alarm function
The LC-display with controllable brightness shows all values in real-time, as average as well as maximum or minimum value. You can set and program self-defined alarm limits for individual tests. With a memory for approx. 100,000 measurement points and a USB interface for data transmission in CSV format, the VOLTCRAFT GM-200 Ideal is suitable for the systematic documentation of field strengths.
Versatile measurement technology in trade
With measurement ranges up to 26.52 W/m² and 100 V/m (HF) as well as 2000 V/m (EF) and 50 – 60 Hz / 0 – 2000 mg / 200 µT (MF), this device covers a wide range of applications when technical approval is given. The versatile application options make the VOLTCRAFT GM-200 an efficient tool for professional inspection of electromagnetic environment conditions and the identification of emission sources.
Scope of Delivery and Accessories
The kit contains the magnetic field and field strength meter including a protective carrying bag. A USB cable is enclosed for data transfer. The power is supplied via a 3.7 V Li-ion rechargeable battery, which together with the detailed operating instructions complete the delivery package for immediate use.
This text is machine translated.
Features
- Data display mode: actual (real-time), average, max. and min. measurements
- LCD display with adjustable brightness
- Programmable alarm limit function
- Data saving: approx. 100,000 points
- USB interface for transferring recorded data to PC in csv format
- RF measurement units: mW/m², W/m², µW/cm², mW/cm² , V/m
- EF measurement units: V/m
- MF measurement units: mG, µT
Scope of delivery
- Meter
- Rechargeable 3.7 V Li-ion battery
- USB cable
- Canvas carrying case
- User manual























