
Highlights & Details
Radiation protection meter RM-400
- α, β, γ and X-ray radiation
- High measuring accuracy
- Internal memory for 2000 measured values
- Large LCD display
- Bluetooth interface
- Data evaluation with software
Technical specifications
- Product type
Geiger counter
- Radiation
Alpha
Beta
Gamma
X-ray
- Power supply (LOV)
battery-powered
- Dim
(L x W x H) 49 x 71 x 205 mm
- Alpha radiation
4 MeV
- Beta radiation
0.2 MeV
- Gamma radiation
0.02 MeV
- Features
Acoustic signal
Incl. data analysis softweare
Data logger
- Weight
226 g
- Width
71 mm
- Height
205 mm
- Length
49 mm
- X-radiation
0.02 MeV
- Interfaces
Bluetooth®
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2564434 VOLTCRAFT RM-400 Geiger counter Radiation: Alpha, Beta, Gamma, X-ray Acoustic signal, Incl. data analysis softweare, Dat
User & Safety Instructions
User & Safety Instructions 2564434 VOLTCRAFT RM-400 Geiger counter Radiation: Alpha, Beta, Gamma, X-ray Acoustic signal, Incl. data analysis softweare, Dat
Conformity certificate
Conformity certificate 2564434 VOLTCRAFT RM-400 Geiger counter Radiation: Alpha, Beta, Gamma, X-ray Acoustic signal, Incl. data analysis softweare, Dat
Warranty Terms
Warranty Terms 2564434 VOLTCRAFT RM-400 Geiger counter Radiation: Alpha, Beta, Gamma, X-ray Acoustic signal, Incl. data analysis softweare, Dat
Download
Download 2564434 VOLTCRAFT RM-400 Geiger counter Radiation: Alpha, Beta, Gamma, X-ray Acoustic signal, Incl. data analysis softweare, Dat
Description
This text is machine translated.
Features
- Alarm function
Scope of delivery
- 1 x radiation protection meter
- 4x AA batteries
- 1 x software CD
- 1 x carrying case
- 1x user manual
Frequently Bought Together
(*All information is plus legal VAT)€ 658.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























