
Highlights & Details
VOLTCRAFT UVA + UVB Meter UV-500
- Compact and handy design
- Simple and fast measurement within one second
- High-precision sensor
Technical specifications
- Product type
UV meter
- Reading type
Light intensity
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 68 x 30 x 200 mm
- Display
Digital
- Weight
383 g
- Illuminance reading range
0.002 - 19.99 mW/cm²
- Illuminance reading range (max.)
19.99 mW/cm²
- Illuminance reading range (min.)
0.002 mW/cm²
- Illuminance reading accuracy
4 %
- Width
30 mm
- Height
200 mm
- Length
68 mm
- Interfaces
RS232
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1666061 VOLTCRAFT VC-8330305 UV-500 UV meter 0.002 - 19.99 mW/cm²
User & Safety Instructions
User & Safety Instructions 1666061 VOLTCRAFT VC-8330305 UV-500 UV meter 0.002 - 19.99 mW/cm²
Conformity certificate
Conformity certificate 1666061 VOLTCRAFT VC-8330305 UV-500 UV meter 0.002 - 19.99 mW/cm²
Warranty Terms
Warranty Terms 1666061 VOLTCRAFT VC-8330305 UV-500 UV meter 0.002 - 19.99 mW/cm²
Description
This text is machine translated.
Features
- Compact UV-radiation meter for UVA and UVB
- Large LCD Display 51 x 37 mm
- Exclusive UV photo sensor with cosine correction filter
- Sensor range from 290 nm to 390 nm
- External sensor with a meter cable length.
Scope of delivery
- UV light measurement device
- UV sensor probe
- Sensor protective cover
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 444.96*









































