
Highlights & Details
Multi LED luxmeter
- Portable digital luxmeter & LED meter
Technical specifications
- Class A JIS C 1609 he:1993+CNS 5119 standard
- Resolution: 0.01 - 100 lx
- Power supply: 9 V PP3
- Product type
LED lux meter
- Reading type
Light intensity
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 70 x 120 x 170 mm
- Display
LCD
- Weight
250 g
- Features
Suitable for LED lighting
Data logger
- Illuminance reading range
40 - 400000 lx
- Illuminance reading range (max.)
400000 lx
- Illuminance reading range (min.)
40 lx
- Illuminance reading accuracy
3 %
- Width
120 mm
- Height
170 mm
- Length
70 mm
- Accuracy
± 3 %
- Power supply (details)
9 V block
- Illumination level reading range (details)
0.01 - 400 lx
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 121949 HT Instruments 1009470 HT309 LED lux meter 40 - 400000 lx
User & Safety Instructions
User & Safety Instructions 121949 HT Instruments 1009470 HT309 LED lux meter 40 - 400000 lx
Description
Features
- Automatic range selection
- Internal memory
- Data HOLD
- Auto power OFF.
Scope of delivery
- Protective case
- Battery
- Instructions for use.
Frequently Bought Together
(*All information is plus legal VAT)€ 363.99*
What kind of Light Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























