
Highlights & Details
Voltcraft MS-1300 Digital Luxmeter 0.1 - 50 000 lx
- Accuracy ± 5%
- 0.1 - 50 000 lx
- With carry bag
Technical specifications
- Measurement interval 1.5 s.
- Product type
Lux meter
- Reading type
Light intensity
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 25 x 65 x 188 mm
- Display
Digital
LCD
- Weight
160 g
- Illuminance reading range
0.1 - 50000 lx
- Illuminance reading range (max.)
50000 lx
- Illuminance reading range (min.)
0.1 lx
- Illuminance reading accuracy
5 %
- Width
65 mm
- Height
188 mm
- Length
25 mm
- Accuracy
±5 %
- Power supply (details)
12 V Alkaline Type 23 A
- Illumination level reading range (details)
0.1 - 50 000 lx
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101148 Voltcraft MS-1300 Digital Luxmeter 0.1 - 50 000 lx
Conformity certificate
Conformity certificate 101148 Voltcraft MS-1300 Digital Luxmeter 0.1 - 50 000 lx
Security datasheet
Security datasheet 101148 Voltcraft MS-1300 Digital Luxmeter 0.1 - 50 000 lx
Warranty Terms
Warranty Terms 101148 Voltcraft MS-1300 Digital Luxmeter 0.1 - 50 000 lx
Description
Features
- Low-battery indicator
- Light sensor with built-in long-life photo diode and protective cap
- On/Off and measuring range selection switch
- This text is machine translated.
Scope of delivery
- 1 battery (23 A type)
- Sturdy carrying bag
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 200.96*
What kind of Light Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























