
Highlights & Details
C.A 1110 Luxmeter+Data Logger
- Compensation of spectral error in LED or fluorescent light sources
- Map curve representation of the illuminance on a surface or in a room
- IEC spectral correction and angle correction
- Large illuminated display
- Separate light sensor for avoiding shadow formation by the operator or fixable at the device for one-handed measurements
- Storage of up to 1 million measured values
- Can be networked via USB or Bluetooth
- Software Data Logger Transfer with automatic reporting
Technical specifications
- Resolutions:
- 0.1 lx (from 0.1 lx to 999.9 lx)
- 1 lx (from 1 000 lx to 9 999 lx)
- 10 lx (from 10 000 lx up to 99.99 klx)
- 100 lx (from 100 klx)
- Product type
Lux meter
- Reading type
Light intensity
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 32 x 150 x 72 mm
- Display
Numeric
- Weight
345 g
- Features
Suitable for LED lighting
Data logger
- Illuminance reading range
0.1 - 200000 lx
- Illuminance reading range (max.)
200000 lx
- Illuminance reading range (min.)
0.1 lx
- Width
150 mm
- Height
72 mm
- Length
32 mm
- Interfaces
Bluetooth®
USB
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1593629 Chauvin Arnoux P01654110 C.A 1110 Lux meter 0.1 - 200000 lx
User & Safety Instructions
User & Safety Instructions 1593629 Chauvin Arnoux P01654110 C.A 1110 Lux meter 0.1 - 200000 lx
Description
Thanks to the MAP-curve display, it is possible to check the uniform illumination of a surface or of a room.
The separate light sensor can be attached with its magnetic holder on the device for measurements with one hand and to facilitate the transportation, or remove from the device, in order to avoid the formation of shadows by the operator.
The C.A 1110 is available via the functions Min, Max, Average Value and hold and the measured values can be stored manually or via programming.
With the free downloadable Software Data Logger Transfer, you can monitor the current and the stored measurement data is displayed on the PC, the device is configured and reports can be created.
This text is machine translated.
Features
- Measurement range: From 0.1 lx to 200 000 lx (Lux)
- Self-deviation (without compensation):
- ± 3% of the display for incandescent lamps (standard)
- ± 6% of the display for LEDs (from 3000 K to 6000 K)
- ± 9% of the display for fluorescent lamps
- Functions: Min, Max, Average, MAP, Hold, lx or fc / Display illumination
- Storage of up to 1 million measured values
- USB or Bluetooth interfaces
- Housing protection class IP50
- Dimensions of housing: 150 x 72 x 32 mm / Light sensor: 67 x 64 x 35 mm
- Weight 345 g (with batteries)
- Suitable for Multifix accessories
- Shock protection sleeve available as an accessory
Scope of delivery
- Bag
- 3 alkaline batteries 1.5 V AA
- USB cable
- Test report and short instructions (complete instructions and Software Data Logger Transfer, on the Chauvin Arnoux Website - available)
Frequently Bought Together
(*All information is plus legal VAT)€ 1,547.99*
What kind of Light Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































