
Number
Total (€ 525.00 / piece)
€ 525.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
testo 545 – digital luxmeter with app connectivity
- Simple, fast and precise measurement of illuminance level (lux) for all current sources of light according to the V-lambda curveWide range of applications through LED compatibility (except single-color blue LED)Fast in-app configuration, graphics history, second screen and data storage in the testo Smart APPAcoustic alarm when the limit has been exceeded
Technical specifications
- Product type
Lux meter
- Reading type
Light intensity
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 28 x 60 x 149 mm
- Display
Digital
- Weight
288 g
- Features
Suitable for LED lighting
- Illuminance reading range
0 - 100000 lx
- Illuminance reading range (max.)
100000 lx
- Illuminance reading range (min.)
0 lx
- Width
60 mm
- Height
149 mm
- Length
28 mm
- Interfaces
Bluetooth®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2757536 testo 0563 1545 545 Lux meter 0 - 100000 lx
User & Safety Instructions
User & Safety Instructions 2757536 testo 0563 1545 545 Lux meter 0 - 100000 lx
Description
Illuminance intensity is a decisive factor for productivity, well-being and health, especially in workplaces. Light sources which are too bright are dim and too dark can lead to problems with concentration and headaches. With the Luxmeter testo 545 you can measure the intensity of light from all common sources – quickly, easily and precisely. The measuring device is compatible with almost all commercially available LED and ensures a broad range of applications for you. The Luxmeter automatically calculates the time and point average value, and you can see all the relevant information at a glance. The testo 545 is perfectly complemented by the testo Smart APP. This not only makes it very easy to configure the measuring device, display and save the measured values as well as document storage. The APP also turns your Smartphone into a second display.
This text is machine translated.
This text is machine translated.
Features
- The compact luxmeter testo 545 with app connection is the ideal solution for the easy, quick and precise determination of the light intensity of all the popular light sources.
Scope of delivery
- testo 545 lux meter with app integration and acoustic alarm BagCalibrated protocol3x AA battery
System requirements
- testo Smart APP requires: Android 8.0|iOS 13.0
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 988.98€ 933.97*
What kind of Light Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































