
Highlights & Details
Geiger counter - radiation - gamma - beta - x-ray - warton - warning light - vibration - Joy-it
- Compact Geiger counter with large battery (1100 mAh, Lithium-ION)
- Perfect for outdoor use
- Robust design characteristics
- Display shown in German / English switchable
- Alarm modes: LED, vibration, tone
Technical specifications
- Detectable radiation types: Gamma rays (γ-rays), beta rays (β-rays), x-rays (x-rays)Measurement method: Geiger-Müller tubeDose units: μSv/h, μGy/h, MR/h, CPS, cpmSpecial features: Real-time view and graph view, alarm when current and cumulative thresholds are exceededDose rate 0.00 - 1000 μSv/h (10 mSv/h)Radiation dose accumulation: 0.00 μSv - 500.0 mSvEnergy range 48 keV - 1.5 MeV 30% (CS-137)Sensitivity 80 CPM/μSv (Co-60)1100 mAh lithium-ion batteryDisplay languages: German/English
- Reading range
0 to 1000 µS
- Product type
Geiger counter
- Radiation
Beta
Gamma
X-ray
- Power supply (LOV)
Li-ion rechargeable batteries
- Dim
(L x W x H) 122 x 77 x 27 mm
- Gamma radiation
1000 µSv/h
- Features
Acoustic signal
Visual signal
- Weight
145 g
- Width
77 mm
- Height
27 mm
- Length
122 mm
- X-radiation
1.5 MeV
- Interfaces
USB-C
Documents & Downloads
Datasheet
Datasheet 2749699 Joy-it JT-RAD01 Geiger counter Radiation: Beta, Gamma, X-ray Acoustic signal, Visual signal
User & Safety Instructions
User & Safety Instructions 2749699 Joy-it JT-RAD01 Geiger counter Radiation: Beta, Gamma, X-ray Acoustic signal, Visual signal
User & Safety Instructions 2749699 Joy-it JT-RAD01 Geiger counter Radiation: Beta, Gamma, X-ray Acoustic signal, Visual signal
Conformity certificate
Conformity certificate 2749699 Joy-it JT-RAD01 Geiger counter Radiation: Beta, Gamma, X-ray Acoustic signal, Visual signal
Description
This text is machine translated.
Features
- The JT-RAD01 is a radiation meter for detecting γ, β and X-ray radiation. It is characterized by its particularly easy handling, high measuring stability and its handy and robust design.
- The measuring device has a large LCD color display with background lighting. The measurement results can be displayed as well as clear statistics or even as graph evaluation.
- The built-in 1100 mAh lithium battery makes Ideal ready for mobile/outdoor use. The JT-RAD01 works with 5V and can also be charged using a power bank. 3 Alarm modes ( LED flashing, vibration, sound signal ) indicate that limit values have been exceeded.
Scope of delivery
- measuring instrument
- Accumulator
- USB-C cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 131.98€ 116.98*

























