
Number
Total (€ 244.99 / piece)
€ 244.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-RAM 7
- Gamma, beta, and x-rays
- Display in µSv,h, cpm, cps
- Sensitivity of 80 cpm , μSv,(Co-60)
- Adjustable acoustic alarm
- Sensor: Geiger-Mueller counter
- Display of time and date
- Operation via accumulators
- Ergonomic handle
Technical specifications
- Radiation
- Measuring range 0 ... 9999 µSv,h
- Resolution 0.01 µSv,h
- Accuracy ≤3 % from MW.
- Radiation
- Measuring range 0 ... 9999 cps
- Resolution 1 cps
- Accuracy ≤3 % from MW.
- Radiation
- Measuring range 0 ... 9999 cpm
- Resolution: 1 cpm
- Accuracy ≤3 % from MW.
- General Technical Data
- Measuring functions gamma rays, x-rays, beta radiation
- Energy range 20 ... 3000 keV
- Display type TFT color display
- Display size 1.8 inches
- Interface Micro-USB
- Sensor Geiger-Mueller counter
- Audible alarm
- Sensitivity 80 cpm,µSv (Co-60)
- Menu language English (US)
- Protection class (device) IP54
- Power supply 5 V
- Weight 170 g
- Operating conditions 0 ... 50 °C , 10 ... 90 % r.F.
- Storage conditions -10 ... 60 °C , 10 ... 90 % r.F.
- 1100 mAh capacity
- Dimensions ( L x W x H ) 180 x 55 x 80 mm
- Product type
Geiger counter
- Radiation
Gamma
X-ray
Beta
- Power supply (LOV)
rechargeable
- Dim
(L x W x H) 180 x 55 x 80 mm
- Features
Acoustic signal
- Weight
170 g
- Width
55 mm
- Height
80 mm
- Length
180 mm
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 3369105 PCE Instruments PCE-RAM 7 Geiger counter Radiation: Gamma, X-ray, Beta Acoustic signal
User & Safety Instructions
User & Safety Instructions 3369105 PCE Instruments PCE-RAM 7 Geiger counter Radiation: Gamma, X-ray, Beta Acoustic signal
Description
The radiation meter with a measurement range of 0 to 9999 μSv,h and a resolution of 0.01 μSv,h is a powerful and precise instrument for detecting beta (β), gamma (γ) and X-ray radiation. Equipped with an energy-compensated Geiger-Müller tube, it offers a high sensitivity of 80 cpm, μSv (for Co-60) and a flexible display in μSv, h, cpm and CPS.
Due to its compact and handy design, the radiation meter is easy to use and is ideally suited for measuring small changes in radiation values. Our radiation measuring device is equipped with a display that shows the date and time and offers the possibility to switch the display from white to black in order to optimize the readability under different light conditions. An adjustable acoustic alarm provides additional security by alerting you to increased radiation levels. The rechargeable battery allows for flexible use in different areas. The charging time of the device is only about 1-2 hours.
The radiation measuring device is used for example in the environmental protection of security personnel, but also in the medical sector private persons use it for monitoring their living environment.
This text is machine translated.
Due to its compact and handy design, the radiation meter is easy to use and is ideally suited for measuring small changes in radiation values. Our radiation measuring device is equipped with a display that shows the date and time and offers the possibility to switch the display from white to black in order to optimize the readability under different light conditions. An adjustable acoustic alarm provides additional security by alerting you to increased radiation levels. The rechargeable battery allows for flexible use in different areas. The charging time of the device is only about 1-2 hours.
The radiation measuring device is used for example in the environmental protection of security personnel, but also in the medical sector private persons use it for monitoring their living environment.
This text is machine translated.
Scope of delivery
- 1 x Geiger counters PCE-RAM 7
- 1 x Micro - USB cable
- 1x user manual
- 1 x Service case
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 663.96*

































