• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 110885130270 Rail mounted PSU (DIN) 24 V AC, 24 V DC 50 mA No. of outputs:4 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Max. Current consumption 50 mA/AC; 20 mA/DC
  • Connection terminal 4-pin
  • Colour: grey
Product type

MS/TP-module

Type

BMT-F-AO4 BACnet MS/TP

No. of outputs

4 x

Dim

(L x W x H) 60 x 35 x 69.30 mm

Height

69.30 mm

Width

35 mm

Manufacturer part #

110885130270

Length

60 mm

IP40

Operating temperature (max.)

+55 °C

Operating temperature (min.)

-5 °C

Max. output current

50 mA

Output voltage (max.)

24 V AC

24 V DC

Output voltage (nominal)

24 V AC

24 V DC

Weight

72 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3164647 Metz Connect 110885130270 Rail mounted PSU (DIN) 24 V AC, 24 V DC 50 mA No. of outputs:4 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164647 Metz Connect 110885130270 Rail mounted PSU (DIN) 24 V AC, 24 V DC 50 mA No. of outputs:4 x Content 1 pc(s)

Description

The BACnet MS/TP module with 4 analogue outputs was developed for decentralized switching tasks. It is suitable as a reference magnitude giver for e.g. electrical ventilation and mixing flaps, valve positions, etc. The outputs can be output via standard objects using a BACnet client. The addressing of the module and the setting of the bit rate is done via two address switches on the front side. Suitable for decentralized mounting on support rail TH35 as per IEC 60715 in electric distributors. Connection with spring clamps (Push-In).

This text is machine translated.

Features

  • Intelligent components
  • BACnet
  • BACnet MS/TP
  • BACnet MSTP
  • BACnet I/Os
  • I/O module
  • I/O components
  • Output module
  • Analogue Output
  • RS485
  • Decentralized mounting
  • 45 mm cap size

More interesting products

(*All information is plus legal VAT)