• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 1308452533-E RJ45 Patch cable CAT 6A S/FTP 2.5 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(

1/5
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
2.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metz Connect 1308452533-E network cable gray 2.5 m Cat6a S/FTP (S-STP)

  • 2.5 m
  • RJ-45 straight plug
  • RJ-45 straight plug
  • Cat6a S/FTP (S-STP)
  • 10000 Mbit/s
  • Grey

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.5 m

Factory colour

Grey

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Copper

Halogen-free

Yes

UKCA

yes

Operating temperature (T-T)

-20 - 60 °C

Quantity per pack

1 Stück(e)

Connector 1 dimensions (WxDxH)

11,7 x 50,52 x 14,97 mm

Connector 2 dimensions (WxDxH)

11,7 x 50,52 x 14,97 mm

Storage temperature (T-T)

-20 - 60 °C

Documents & Downloads

Datasheet

Datasheet 3798343 Metz Connect 1308452533-E RJ45 Patch cable CAT 6A S/FTP 2.5 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(

User & Safety Instructions

User & Safety Instructions 3798343 Metz Connect 1308452533-E RJ45 Patch cable CAT 6A S/FTP 2.5 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(

Description


GHMT PVP certified, fully shielded RJ45 patch cable CAT.6A AWG 26/7. Ideal for the integration or connection of network components and the secure transmission of voice, data, audio/video and/or PoE signals in bandwidth-intensive networks up to 10 GBit. Particularly suitable for unshielded and shielded Class EA systems. Two shielded RJ45 connector protective element 1 - 1 Labs-free and halogen-free Suitable for 10 GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus and PoE) and HDBaseT. Strain relief sleeve injected with integrated stop lever protection. Same width for bend relief and RJ45 plug

This text is machine translated.

Features

  • GHMT PVP certified, fully shielded RJ45 patch cable CAT.6A AWG 26/7
  • Ideal for the integration or connection of network components and the secure transmission of voice, data, audio/video and/or PoE signals in bandwidth-intensive networks up to 10 GBit
  • Particularly suitable for unshielded and shielded Class EA systems
  • Two shielded RJ45 connector protective element 1 - 1
  • Labs-free and halogen-free
  • Suitable for 10 GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus and PoE) and HDBaseT
  • Strain relief sleeve injected with integrated stop lever protection
  • Same width for kink protection bushing and RJ45 plug
  • Variants, color: Black, white, gray, red, blue, yellow, green, orange-black, violet-black, purple-black

Scope of delivery

  • Metz Connect patch cable CAT.6A AWG 26

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.