• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 142M1D15010 M12 Patch cable CAT 5e SF/FTP 1 m Green Suitable for drag chains, PUR coating, UV-resistant 1 p

1/4
Product type
Patch cable
Specification
CAT 5e
Shielding
SF/FTP
Connection type
M12
Cable length
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

M12 Industrial Ethernet cable, D-coded, M12 straight plug - RJ45 straight plug, drag chain, PUR...

  • Shielded PUR-Cable
  • For industrial-grade data transfer
  • Automation and fieldbus technology
  • CMX-verified and meets the requirements according to Cat5e
  • flame-resistant, seawater-resistant, recyclable

Technical specifications

  • Product group: Network components
  • Product type: Industrial Networking
  • Colour: green
  • Length: 1 m
  • Shielding type SF/FTP
  • Transmission quality Cat5e/Class D
  • Occupancy: Profinet
  • Page 1 Type of connection: M12-D
  • Page 1 Type of connection: Male (plug)
  • Page 2 Type of connector: RJ-45 (8P8C)
  • Page 2 Type of connection: Male (plug)
  • Suitable for drag chains: Yes
  • Oil resistant: Yes
  • Halogen-free: Yes
  • Min. Operating temperature -30 °C
  • Max. operating temperature: 70 °C
  • Weight: 106 g
  • Packaging height 30 mm
  • Package width 240 mm
  • Packaging depth 230 mm
  • Package weight: 0.09 kg
  • Gross weight: 0.09
Product type

Patch cable

CAT 5e

SF/FTP

Connection type

M12

No. of A connectors

1 x

Type A

M12 plug

No. of B connections

1 x

Type B

RJ45 8p4c plug

Cable length

1 m

Factory colour

Green

Connector version

straight

Cable features

Suitable for drag chains

PUR coating

UV-resistant

Cable use

Networks

Version

Cable

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3798442 Metz Connect 142M1D15010 M12 Patch cable CAT 5e SF/FTP 1 m Green Suitable for drag chains, PUR coating, UV-resistant 1 p

User & Safety Instructions

User & Safety Instructions 3798442 Metz Connect 142M1D15010 M12 Patch cable CAT 5e SF/FTP 1 m Green Suitable for drag chains, PUR coating, UV-resistant 1 p

Description


M12 Industrial Ethernet cable, D-coded, M12 straight plug - RJ45 straight plug, drag chain, PUR shielded PUR-cable for safe and industrial data transfer in automation and fieldbus technology. The cable is CMX-certified and meets the specifications by Cat5e (elec. Properties based on EN50288-2-1). The materials and design allow the cable to subjected to increased mechanical strain (abrasion, bends, vibrations etc.). The use in drag chains with up to 3 MIO. Bending cycles is possible without any risks. Special properties: Flame-resistant, seawater resistant, recyclable, LABS-free, acid- and alkali-resistant, Ozone-resistant, UV-resistant, hydrolysis-resistant, drag-chain capable, halogen-free, Oil resistant, high flexibility, microbe resistant, UN ECER118, PROFINET Type C.

This text is machine translated.

Features

  • Metz Connect network cable - 1 m - green
  • Type : Network cable - CAT 5e
  • Technology : SF/FTP
  • Shielding material : Aluminium with copper braid
  • Wire per cable : 4 wires
  • Performance characteristics : Halogen-free, without hooks, stranded, chain, D-coded, Oil resistant, flame resistant, UV resistant, exposed copper cable, PROFINET pin assignment, D-coded, polyethylene insulation
  • Length: 1 m
  • Diameter: 6.5 mm
  • Connection : M12 (4-pin) - connector
  • Connector (second end): RJ-45 male
  • Colour: green.
  • Packaging : Plastic bags

Scope of delivery

  • Metz Connect connection cable M12 ST-RJ45 ST, 4-pin D-coded RJ45

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.