• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 142M2X11050 M12 Patch cable CAT 6A S/FTP 5.00 m Green PUR coating, Acid-resistant, Ozone-resistant, UV-resi

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
M12
Cable length
5.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M12 Industrial Ethernet cable, X coded, 5.0 m, M12 straight plug - M12 straight plug, PUR

  • Copper cableNetwork cableEthernetIndustryM12 X-codedM12 connectorM12X-codedVibration proof

Technical specifications

  • Temperature operation -30 °C to +90 °C.Cable sheath diameter 6.40 mmShielding: shielded
Product type

Patch cable

CAT 6A

S/FTP

Connection type

M12

No. of A connectors

1 x

Type A

M12 plug

No. of B connections

1 x

Type B

M12 plug

Cable length

5.00 m

Factory colour

Green

Connector version

straight

Cable features

PUR coating

Acid-resistant

Ozone-resistant

UV-resistant

Suitable for drag chains

Halogen-free

Oil-resistant

germ-resistant

AWG 26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860580 Metz Connect 142M2X11050 M12 Patch cable CAT 6A S/FTP 5.00 m Green PUR coating, Acid-resistant, Ozone-resistant, UV-resi

User & Safety Instructions

User & Safety Instructions 2860580 Metz Connect 142M2X11050 M12 Patch cable CAT 6A S/FTP 5.00 m Green PUR coating, Acid-resistant, Ozone-resistant, UV-resi

Description

Shielded PUR cable for secure and industrial data transfer in automation and fieldbus technology. The cable meets the requirements of ULStyle 20963 and meets the requirements of Cat7 (elect. Properties based on EN50288-4-2). The materials and design allow increased mechanical strain (abrasion, bend, vibration, etc.) of the cable. Special features: UL-Style 20963, seawater resistant, recyclable, LABS-free, RoHS-compliant, Acid and caustic solution dependent, UV resistant, hydrolysis resistant, halogen free, oil resistant, High flexibility, no corrosive gases, microbes, no fire transmission.Standard variants: 1.0 m, 2.0 m, 5.0 m, 10.0 m. Other lengths on request.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)