• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 142M6X11010 M12 Patch cable CAT 6A SF/UTP 1.00 m Green PUR coating, Acid-resistant, Ozone-resistant, UV-res

Product type
Patch cable
Specification
CAT 6A
Shielding
SF/UTP
Connection type
M12
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M12 Industrial Ethernet cable, X-coded, 1.0 m, M12 straight plug - M12 straight plug, drag chain, PUR

  • Copper cableNetwork cableEthernetIndustryM12 X-codedM12 plugM12X-codedDrag chain

Technical specifications

  • Temperature operation -30 °C to +90 °C.Cable sheath diameter 7.80 mmShielding: shielded
Product type

Patch cable

CAT 6A

SF/UTP

Connection type

M12

No. of A connectors

1 x

Type A

M12 plug

No. of B connections

1 x

Type B

M12 plug

Cable length

1.00 m

Factory colour

Green

Connector version

straight

Cable features

PUR coating

Acid-resistant

Ozone-resistant

UV-resistant

Suitable for drag chains

Halogen-free

Oil-resistant

germ-resistant

AWG 26/19

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2860632 Metz Connect 142M6X11010 M12 Patch cable CAT 6A SF/UTP 1.00 m Green PUR coating, Acid-resistant, Ozone-resistant, UV-res

User & Safety Instructions

User & Safety Instructions 2860632 Metz Connect 142M6X11010 M12 Patch cable CAT 6A SF/UTP 1.00 m Green PUR coating, Acid-resistant, Ozone-resistant, UV-res

Description

PROFINET 4x 2x AWG26/19 type C highly flexible high-speed data cable of the transmission category CAT 6. The cable is halogen-free, flame resistant, oil resistant and abrasion resistant thanks to the PUR outer sheath. It is excellently suitable for use in the industrial environment. Due to high-quality shielding the high transmission security of data is ensured in electromagnetically loaded areas. For flexible applications, especially in drag chains or permanent moving machine parts in dry and damp rooms. Special properties: Flame-resistant, recyclable, LAB-free, RoHS compliant, ozone resistant, UV-resistant, suitable for drag chains, halogen-free, oil-resistant, high flexibility. Standard versions: 1.0 m, 2.0 m, 5.0 m, 10.0 m. Other lengths on request.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)