• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 151J1JOJO75E Fibreglass FO Cable 7.5 m Turquoise 50/125 µ Multimode OM3

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC duplex plug to LC duplex plug
  • Duplex-Cable
  • Factory colour: Turquoise

Technical specifications

  • Connection 1: LC
  • Connection 2: LC
  • CABLE TYPE I-V(ZN) H
  • Product color: Aqua color
Product type

FO Cable

Connection type

Fibreglass

Type A

LC duplex plug

Type B

LC duplex plug

Fibre type

50/125 µ

Multimode OM3

Duplex

Halogen-free

Yes

Cable length

7.5 m

Factory colour

Turquoise

Content

1 pc(s)

Connector version

straight

Cable design

Flat

Cable features

Halogen-free

FO

Cable use

FO

Version

Cable

UKCA

yes

Operating temperature (T-T)

-10 - 60 °C

Return loss

35 dB

Quantity per pack

1 Stück(e)

Full duplex

yes

Insertion loss

0.4 dB

Storage temperature (T-T)

-10 - 60 °C

Core diameter

50 µm

Cladding diameter

125 µm

Documents & Downloads

Datasheet

Datasheet 3798013 Metz Connect 151J1JOJO75E Fibreglass FO Cable 7.5 m Turquoise 50/125 µ Multimode OM3

User & Safety Instructions

User & Safety Instructions 3798013 Metz Connect 151J1JOJO75E Fibreglass FO Cable 7.5 m Turquoise 50/125 µ Multimode OM3

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Multimode patch cable I-V(ZN)H 50/125 OM3
  • Laser-optimized, bend-insensitive multi-mode fiber OM3, G50/125 µm according to IEC 60793-2-10 type A1a.2
  • Outside diameter 2.0 x 4.2 mm
  • Casing material halogen-free with low smoke development LHF-FR, flame resistant
  • Duplex cable as Zipcord (Figure 8) with two full charge conductors and aramide as strain relief
  • 100% checked
  • Maximum length 20 m.

Scope of delivery

  • Metz Connect OpDAT Patch cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.