• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 151J1JOJOA0E Fibreglass FO Cable 10 m Turquoise Multimode OM3

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC duplex plug to LC duplex plug
  • Duplex-Cable
  • Factory colour: Turquoise

Technical specifications

  • Connection 1: LC
  • Connection 2: LC
  • CABLE TYPE I-V(ZN) H
  • Product color: Aqua color
Product type

FO Cable

Connection type

Fibreglass

Type A

LC duplex plug

Type B

LC duplex plug

Multimode OM3

Duplex

Halogen-free

Yes

Cable length

10 m

Factory colour

Turquoise

Content

1 pc(s)

Connector version

straight

FO

Cable use

FO

Version

Cable

UKCA

yes

Operating temperature (T-T)

-10 - 60 °C

Return loss

35 dB

Quantity per pack

1 Stück(e)

Full duplex

yes

Insertion loss

0.4 dB

Storage temperature (T-T)

-10 - 60 °C

Core diameter

50 µm

Cladding diameter

125 µm

Documents & Downloads

Datasheet

Datasheet 3798015 Metz Connect 151J1JOJOA0E Fibreglass FO Cable 10 m Turquoise Multimode OM3

User & Safety Instructions

User & Safety Instructions 3798015 Metz Connect 151J1JOJOA0E Fibreglass FO Cable 10 m Turquoise Multimode OM3

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Multimode patch cable I-V(ZN)H 50/125 OM3
  • Laser-optimized, bend-insensitive multi-mode fiber OM3, G50/125 µm according to IEC 60793-2-10 type A1a.2
  • Outside diameter 2.0 x 4.2 mm
  • Casing material halogen-free with low smoke development LHF-FR, flame resistant
  • Duplex cable as Zipcord (Figure 8) with two full charge conductors and aramide as strain relief
  • 100% checked
  • Maximum length 20 m.

Scope of delivery

  • Metz Connect OpDAT Patch cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.