• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 151P1JOJA20E Fibreglass FO Cable 2 m Yellow 9/125 µ Singlemode OS2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC duplex plug to LC APC plug
  • Duplex-Cable
  • Factory colour: Yellow

Technical specifications

  • Product group: Fiber optic cable
  • Product type: Fibre optic patch cable OS2
  • Colour: Yellow
  • Length: 2 m
  • Cable type: Duplex cable
  • Fibre cross-section: Single-mode 9/125µm OS2
  • LC/LC APC CONNECTIONS
  • Page 1 Type of connection: LC
  • Page 2 Type of connection: LC APC
  • Insensitivity to bending: Yes
  • Aramid strain relief: Yes
  • Crossed: Yes
  • Outer Ø cable 2.0 x 4.2 mm
  • Cable LSOH: Yes
  • Flame-resistant according to IEC 60332-1-2: Yes
  • Low smoke in accordance with EN IEC 61034-2: Yes
  • Halogen free according to EN IEC 60754-2: Yes
  • Min. Operating temperature -10 °C
  • Max. operating temperature: 60 °C
  • Min. Storage temperature: -10 °C
  • Storage temperature max. 60 °C.
  • Weight 22 g.
  • Packaging height 30 mm
  • Package width 190 mm
  • Packaging depth 200 mm
  • Package weight: 0,026 kg
  • Gross weight: 0.026
Product type

FO Cable

Connection type

Fibreglass

Type A

LC duplex plug

Type B

LC APC plug

Fibre type

9/125 µ

Singlemode OS2

Duplex

Halogen-free

Yes

Cable length

2 m

Factory colour

Yellow

Content

1 pc(s)

Connector version

straight

Cable design

Flat

Cable features

Halogen-free

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3798048 Metz Connect 151P1JOJA20E Fibreglass FO Cable 2 m Yellow 9/125 µ Singlemode OS2

User & Safety Instructions

User & Safety Instructions 3798048 Metz Connect 151P1JOJA20E Fibreglass FO Cable 2 m Yellow 9/125 µ Singlemode OS2

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Scope of delivery

  • Metz Connect OpDAT Patch cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.